Maxim ICL7109EQH technical specifications.
| Package/Case | PLCC |
| Number of Circuits | 1 |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 0.03KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICL7109EQH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.