Maxim ICL7117CQH+D technical specifications.
| Package/Case | PLCC |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICL7117CQH+D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.