Maxim ICL7117RCPL-4 technical specifications.
| Package/Case | PDIP |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL7117RCPL-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.