Maxim ICL7126CQH+D technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 0.03KS/s |
| Display Type | LCD |
| Input Type | DIFFERENTIAL |
| Interface | Parallel, Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICL7126CQH+D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
