Maxim ICL7135CJI technical specifications.
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL7135CJI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.