The ICL7136CMH-TD is a commercial-grade, dual-slope analog-to-digital converter with a 16-bit resolution. It operates within a temperature range of 0 to 70 degrees Celsius and accepts a supply voltage of 9 volts. The device features a quad terminal position and a 44-pin QFP package measuring 10 by 10 by 2 millimeters. It is suitable for use in applications requiring high accuracy and precision.
Maxim ICL7136CMH-TD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 9 |
| Number of Bits | 16 |
| Converter Type | ADC, DUAL-SLOPE |
| Analog Input Voltage-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICL7136CMH-TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.