Maxim ICL7136CQH technical specifications.
| Package/Case | PLCC |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL7136CQH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.