Single-function operational amplifier featuring a voltage-feedback architecture. This CMOS device offers a nominal supply voltage of 5V, with limits from 0V to 9V, and a negative supply range of -5V to -9V. Key specifications include a maximum input offset voltage of 20,000 µV, a nominal slew rate of 0.016 V/µs, and a unity gain bandwidth of 44 kHz. The amplifier operates within a commercial temperature grade, from 0°C to 70°C, and is housed in an 8-terminal PDSO8 package.
Maxim ICL7611DCSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 0.004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.016 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 4000 |
| Unity Gain BW-Nom | 44 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICL7611DCSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.