
Single-channel, general-purpose operational amplifier featuring CMOS technology. Offers a 1.4MHz gain bandwidth product and a 1.6V/µs slew rate. Input offset voltage is 5mV with a 1pA input bias current. Operates from a 1V to 16V supply range, with a typical operating supply current of 1mA. Packaged in an 8-pin DIP for through-hole mounting.
Maxim ICL7612BCPA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 8V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.6V/µs |
| Supply Current | 15uA |
| Technology | CMOS |
| Voltage Gain | 104dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL7612BCPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
