Maxim ICL7612DMTV technical specifications.
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICL7612DMTV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.