Maxim ICL7614DCSA technical specifications.
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 15mV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| RoHS Compliant | No |
| Slew Rate | 0.016V/µs |
| Technology | CMOS |
| Voltage Gain | 104dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICL7614DCSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.