Single-function operational amplifier featuring a voltage-feedback architecture. This CMOS device offers a nominal supply voltage of 5V (with limits from -9V to 9V) and a maximum supply current of 0.25mA. Key performance specifications include a maximum input offset voltage of 20000µV, a nominal slew rate of 0.16V/µs, and a unity gain bandwidth of 480kHz. The amplifier operates within a commercial temperature grade, from 0°C to 70°C, and is housed in an 8-pin TO-99 package.
Maxim ICL7614DCTV-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 0.0004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.16 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 91 |
| Voltage Gain-Min | 5600 |
| Unity Gain BW-Nom | 480 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -9 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICL7614DCTV-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.