Maxim ICL7616ACSA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 15V |
| RoHS Compliant | No |
| Slew Rate | 1.6V/µs |
| Technology | CMOS |
| Voltage Gain | 104dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICL7616ACSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.