Single-function operational amplifier featuring an 8-pin TO-99 package with a bottom terminal position. This CMOS amplifier offers a nominal supply voltage of 5V, with limits from -9V to 9V, and a maximum supply current of 2.5mA. Key specifications include a maximum input offset voltage of 7000µV, a nominal slew rate of 0.016V/µs, and a unity gain bandwidth of 44kHz. Operating within a commercial temperature range of 0°C to 70°C, this voltage-feedback amplifier boasts a minimum voltage gain of 4000 and a nominal common-mode reject ratio of 80.
Maxim ICL7616BCTV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.016 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 4000 |
| Unity Gain BW-Nom | 44 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -9 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICL7616BCTV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.