Dual operational amplifier featuring a 480kHz gain bandwidth product and 104dB voltage gain. This general-purpose CMOS IC offers a low input bias current of 1pA and a maximum input offset voltage of 2mV. Designed for through-hole mounting in a PDIP-8 package, it operates with dual supply voltages from 1V to 8V or single supply from 2V to 16V. The device provides a 66dB common mode rejection ratio and a slew rate of 0.016V/µs, with an operating supply current of 100µA.
Maxim ICL7621ACPA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 480kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 8V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.016V/µs |
| Supply Current | 15uA |
| Technology | CMOS |
| Voltage Gain | 104dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL7621ACPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.