
Dual operational amplifier featuring CMOS technology, a gain bandwidth product of 480kHz, and a voltage gain of 104dB. This general-purpose op-amp offers a low input bias current of 1pA and an input offset voltage of 15mV. It operates with a dual supply voltage range from 1V to 8V, or a single supply from 2V to 16V, with a typical operating supply current of 100µA. Packaged in an 8-pin SOIC surface mount configuration, it provides a common mode rejection ratio of 60dB and a slew rate of 0.016V/µs.
Maxim ICL7621DCSA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 480kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 15mV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 8V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.016V/µs |
| Supply Current | 15uA |
| Technology | CMOS |
| Voltage Gain | 104dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL7621DCSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
