The ICL7641BMJD is a 14-pin lead-free ceramic DIP operational amplifier from Maxim. It features a common mode rejection ratio of 66dB and a gain bandwidth product of 480kHz. The amplifier operates over a temperature range of -55°C to 125°C and can handle supply voltages between 2V and 16V. The ICL7641BMJD is available in a CDIP package and is not radiation hardened or RoHS compliant.
Maxim ICL7641BMJD technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 480kHz |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 104dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL7641BMJD to view detailed technical specifications.
No datasheet is available for this part.