CMOS operational amplifier featuring four functions and a voltage-feedback architecture. This micropower device offers a nominal supply voltage of 5V, with limits from 0V to 9V, and a negative supply range of -5V to -9V. Key specifications include a maximum input offset voltage of 12000 µV, a nominal slew rate of 0.016 V/µs, and a unity gain bandwidth of 44 kHz. The amplifier is housed in a 16-terminal PDSO-G16 package, measuring 3.9mm in width and 9.9mm in length, operating within a commercial temperature grade from 0°C to 70°C.
Maxim ICL7641CCWE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.016 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 5600 |
| Unity Gain BW-Nom | 44 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -9 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICL7641CCWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.