Maxim ICL7642ECWE technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 44kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 20mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 10uA |
| RoHS Compliant | No |
| Slew Rate | 0.016V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICL7642ECWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.