Maxim ICL7650BCPD technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 1.5pA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 2.5V/µs |
| Supply Current | 3.5mA |
| Technology | CMOS |
| Voltage Gain | 173.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICL7650BCPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
