Single-function operational amplifier featuring chopper-stabilized architecture for ultra-low input offset voltage (10µV max). This CMOS device offers a nominal supply voltage of ±5V, with limits up to ±9V, and a maximum supply current of 2mA. It boasts a high common-mode reject ratio of 130 and a unity gain bandwidth of 2000kHz, with a nominal slew rate of 2.5V/µs. Packaged in an 8-terminal SOIC package (PDSO8, R-PDSO-G8) with dimensions of 4.9mm length and 3.9mm width, it operates within a commercial temperature range of 0°C to 70°C.
Maxim ICL7650CSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | CHOPPER-STAB |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2.5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 2000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -9 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICL7650CSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.