CMOS chopper-stabilized operational amplifier featuring a single function and 8 terminals in a TO-99 package. Achieves a low input offset voltage of 10µV maximum and a typical unity gain bandwidth of 2MHz. Operates within a commercial temperature range of 0°C to 70°C, with a nominal supply voltage of ±5V. Boasts a high minimum voltage gain of 500,000 and a nominal slew rate of 2.5V/µs.
Maxim ICL7650CTV1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | CHOPPER-STAB |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2.5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 130 |
| Voltage Gain-Min | 500000 |
| Unity Gain BW-Nom | 2000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -9 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICL7650CTV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.