Maxim ICL7652BCPA technical specifications.
| Gain Bandwidth Product | 450kHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 5uV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 3.5mA |
| Voltage Gain | 150dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICL7652BCPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
