Maxim ICL7652CTV technical specifications.
| Package/Case | TO-99 |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 5uV |
| Max Operating Temperature | 70°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICL7652CTV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.