Maxim ICL7660AMJA/883B technical specifications.
| Package/Case | CDIP |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | -10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL7660AMJA/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.