Maxim ICL7660CSA-T technical specifications.
| Logic Function | Inverting |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ICL7660C |
| Topology | Boost |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL7660CSA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
