Maxim ICL7660EJA technical specifications.
| Package/Case | CDIP |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 20mA |
| Output Voltage | 20V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL7660EJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.