The ICL7660ESA-T is an industrial DC/DC controller from Maxim, featuring a single function and an 8-pin SOP package. It operates within a temperature range of -40 to 85°C and can handle input voltages between 1.5 and 10V. The device is designed for use in industrial applications and is packaged in a 8-pin SOP package with a width of 3.9mm and a length of 4.9mm.
Maxim ICL7660ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICL7660ESA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.