
Surface mount switching regulator featuring charge pump topology for inverting voltage conversion. Operates with a minimum input voltage of 4.5V and a maximum of 20V, delivering adjustable negative output voltages from -4.5V to -20V with up to 20mA output current. This SOIC-8 packaged component offers a low supply current of 30µA and is RoHS compliant.
Maxim ICL7662CBA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | -4.5V |
| Min Output Voltage | -20V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Negative |
| Output Current | 20mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | -20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ICL7662C |
| Supply Current | 30uA |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICL7662CBA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
