Maxim ICL7663CSA technical specifications.
| Accuracy | 8% |
| Package/Case | SOIC |
| Max Input Voltage | 16V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 40mA |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.4V |
| RoHS Compliant | No |
| Series | ICL7663C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL7663CSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.