Maxim ICL7664CSA technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Max Input Voltage | -16V |
| Min Input Voltage | -2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | -16V |
| Packaging | Bulk |
| Polarity | Negative |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Reference Voltage | -1.365V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL7664CSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.