Maxim ICL7665ACTV technical specifications.
| Accuracy | 2% |
| Package/Case | TO-99-8 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 533mW |
| Max Supply Current | 15uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Monitored Inputs | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.375V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ICL7665A |
| Threshold Voltage | 1.3V |
| Type | Voltage Detector |
| Undervoltage Threshold | 1.275V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL7665ACTV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.