Maxim ICL7665AESA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 15uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 1.375V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.3V |
| Type | Multi-Voltage Supervisor, Voltage Detector |
| Undervoltage Threshold | 1.225V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICL7665AESA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.