Maxim ICL7665BCJA technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 640mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.6V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Type | Voltage Detector |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL7665BCJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
