Maxim ICL8069ACSA technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 1.23V |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Series | ICL8069A |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICL8069ACSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.