Maxim ICL8069CCSA technical specifications.
| Package/Case | SOIC |
| Cathode Current | 50uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 1.23V |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1.626% |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICL8069CCSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
