Maxim ICL8069CMSQ technical specifications.
| Package/Case | TO-52 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Output Voltage | 1.23V |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Series | ICL8069C |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICL8069CMSQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.