Maxim ICL8069DMSQ2 technical specifications.
| Package/Case | TO-52 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5mA |
| Mount | Through Hole |
| Output Voltage | 1.23V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL8069DMSQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.