Maxim ICM7211AMC/D technical specifications.
| Number of Terminals | 40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N40 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICM7211AMC/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.