Maxim ICM7211AMIJL technical specifications.
| Package/Case | CDIP |
| Number of Segments | 28 |
| Operating Supply Voltage | 6V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ICM7211A |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICM7211AMIJL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.