Maxim ICM7212AMIQH technical specifications.
| Package/Case | PLCC |
| Number of Segments | 28 |
| Operating Supply Voltage | 6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICM7212AMIQH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.