Maxim ICM7212IQH-TD technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Segments | 28 |
| Operating Supply Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ICM7212I |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICM7212IQH-TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.