
CMOS LED driver IC featuring 8 outputs and 64 segments. Operates with input voltages from 2V to 6V and supply voltages from 4V to 6V. Offers a maximum supply current of 950µA and an output current of -170mA. Packaged in a 28-pin PDIP with through-hole mounting. Maximum power dissipation is 1W, with operating temperatures ranging from -20°C to 85°C.
Maxim ICM7218AIPI technical specifications.
| Package/Case | PDIP |
| Height | 4.45mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 37.34mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 950uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 64 |
| Operating Supply Current | 250uA |
| Output Current | -170mA |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Weight | 0.147798oz |
| Width | 14.61mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICM7218AIPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
