Maxim ICM7218AIQI technical specifications.
| Package/Case | QFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 950uA |
| Number of Segments | 64 |
| Operating Supply Voltage | 6V |
| Package Quantity | 39 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ICM7218A |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICM7218AIQI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.