Maxim ICM7218CI/D technical specifications.
| Package/Case | DIE |
| Number of Segments | 64 |
| Operating Supply Voltage | 6V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICM7218CI/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.