Maxim ICM7218CIJI technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 950uA |
| Number of Segments | 64 |
| Operating Supply Voltage | 6V |
| Package Quantity | 14 |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Series | ICM7218C |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICM7218CIJI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.