Maxim ICM7218CIPI technical specifications.
| Package/Case | PDIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 950uA |
| Mount | Through Hole |
| Number of Segments | 64 |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICM7218CIPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
