Maxim ICM7225RIPL technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 500uA |
| Low Level Output Current | 500uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Segments | 30 |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICM7225RIPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.