Maxim ICM7228AIPI technical specifications.
| Package/Case | PDIP |
| Max Power Dissipation | 800mW |
| Number of Segments | 64 |
| Operating Supply Voltage | 6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICM7228AIPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.