Maxim ICM7242IJA technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICM7242IJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.